Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 960 Configurable Logic Blocks (CLBs). This CMOS device operates with a nominal supply voltage of 1.2V, ranging from 1.14V to 1.26V. Encased in a 121-terminal PBGA package (S-PBGA-B121) with bottom terminal placement, it measures 9mm x 9mm. Operating temperature range spans from -40°C to 100°C.
Lattice Semiconductor ICE40HX8K-BG121 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ICE40HX8K-BG121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.