Field Programmable Gate Array (FPGA) with 7680 logic elements and 960 logic array blocks (LABs). Features 95 I/Os and 7680 registers, operating at a maximum frequency of 533MHz. This BGA package component offers 128Kb of RAM and operates within a supply voltage range of 1.14V to 1.26V. Designed for a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Lattice Semiconductor ICE40HX8K-CB132 technical specifications.
| Package/Case | BGA |
| Density | 128Kb |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 128Kb |
| Min Supply Voltage | 1.14V |
| Number of Gates | 7680 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Number of Registers | 7680 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 348 |
| Packaging | Tray |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | iCE40™ HX |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX8K-CB132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.