Field Programmable Gate Array (FPGA) with 7680 logic elements/cells and 7680 registers. Features 960 logic blocks (LABs) and 128Kb of RAM. Operates at a maximum frequency of 533MHz with an operating supply voltage of 1.2V, ranging from 1.14V to 1.26V. Offers 206 I/Os and is housed in a 256CABGA package. This lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Lattice Semiconductor ICE40HX8K-CT256 technical specifications.
| Package/Case | LFBGA |
| Density | 128Kb |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 128Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Number of Gates | 7680 |
| Number of I/Os | 206 |
| Number of Logic Blocks (LABs) | 960 |
| Number of Logic Elements/Cells | 7680 |
| Number of Registers | 7680 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Series | iCE40™ HX |
| Weight | 0.098203oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40HX8K-CT256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.