Lattice Semiconductor ICE40LM1K-SWG25TR50 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 100°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Logic Blocks (LABs) | 125 |
| Number of Logic Elements/Cells | 1000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| RAM Size | 65536b |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM1K-SWG25TR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.