Lattice Semiconductor ICE40LM2K-CM36 technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 100°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 28 |
| Number of Logic Blocks (LABs) | 250 |
| Number of Logic Elements/Cells | 2000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 81920b |
| Series | LM |
| Weight | 0.008042oz |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM2K-CM36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.