The ICE40LM2K-CM49 is an 80Kb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2000 logic elements and 37 I/Os, and operates at a supply voltage of 1.2V with a current consumption of 100uA. The device is packaged in a VFBGA package and is suitable for use in a temperature range of -40°C to 100°C. The ICE40LM2K-CM49 is available in a tray packaging with 490 units per package.
Lattice Semiconductor ICE40LM2K-CM49 technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 100°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 250 |
| Number of Logic Elements/Cells | 2000 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 81920b |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM2K-CM49 to view detailed technical specifications.
No datasheet is available for this part.