Lattice Semiconductor ICE40LM4K-CM49 technical specifications.
| Package/Case | VFBGA |
| Max Operating Temperature | 100°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 81920b |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM4K-CM49 to view detailed technical specifications.
No datasheet is available for this part.