Lattice Semiconductor ICE40LM4K-SWG25TR1K technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | LM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LM4K-SWG25TR1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.