Lattice Semiconductor ICE40LP1K-CB121 technical specifications.
| Package/Case | BGA |
| Density | 64Kb |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 533MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1280 |
| Number of I/Os | 95 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Number of Registers | 1280 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 490 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | LP |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ICE40LP1K-CB121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.