Lattice Semiconductor iCE65L02F-LCC132C technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Family Name | iCE65 |
| RAM Bits | 64Kbit |
| Device Logic Cells | 1792 |
| Process Technology | 65nm |
| Device System Gates | 100000 |
| Programmability | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Total Number of Block RAM | 16 |
| Cage Code | 66675 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor iCE65L02F-LCC132C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.