The ispGAL22LV10-5LK is a 10-macrocell complex programmable logic device (CPLD) from Lattice Semiconductor. It operates at a maximum frequency of 200MHz and has a maximum supply voltage of 3.6V. The device is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from 0°C to 75°C. The ispGAL22LV10-5LK has a supply current of 130mA and a propagation delay of 5ns.
Lattice Semiconductor ISPGAL22LV10-5LK technical specifications.
| Package/Case | SSOP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispGAL™22LV10 |
| Supply Current | 130mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPGAL22LV10-5LK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.