Lattice Semiconductor ISPGDS14-7J technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 14 |
| Number of Macrocells | 14 |
| Number of Programmable I/O | 14 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 460 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDS14-7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.