Lattice Semiconductor ISPGDX160V-5Q208 technical specifications.
| Package/Case | PQFP |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispGDX® |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPGDX160V-5Q208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.