Lattice Semiconductor ISPGDX160VA-5B208I technical specifications.
| Package/Case | BGA |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispGDX® |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPGDX160VA-5B208I to view detailed technical specifications.
No datasheet is available for this part.