Lattice Semiconductor ispGDX160VA-9B272I technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 160x160 |
| Number of Arrays | 1 |
| Differential Data Transmission | No |
| Cascading Capability | Yes |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Input Level | TTL |
| Line Code | No |
| Maximum Dual Supply Voltage | 3.6V |
| Minimum Dual Supply Voltage | 2.3|3V |
| Power Supply Type | Dual |
| Programmability | Yes |
| Typical Dual Supply Voltage | 2.5|3.3V |
| Pin Count | 272 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor ispGDX160VA-9B272I to view detailed technical specifications.
No datasheet is available for this part.