Lattice Semiconductor ispGDX240VA-4B388 technical specifications.
| On-Chip Buffers | Yes |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 240x240 |
| Number of Arrays | 1 |
| Differential Data Transmission | No |
| Cascading Capability | Yes |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Input Level | TTL |
| Line Code | No |
| Maximum Single Supply Voltage | 3.6V |
| Minimum Single Supply Voltage | 3V |
| Power Supply Type | Single |
| Programmability | Yes |
| Typical Single Supply Voltage | 3.3V |
| Pin Count | 388 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lattice Semiconductor ispGDX240VA-4B388 to view detailed technical specifications.
No datasheet is available for this part.