The ispLSI1032E-125LJ is a Complex Programmable Logic Device (CPLD) from Lattice Semiconductor. It features 32 Logic Blocks (LABs) and 64 I/Os, operating at a maximum frequency of 167MHz. The device is supplied at 5V and has an operating supply current of 190mA. It is packaged in a PLCC package and is available in a rail/tube packaging format. The device is not RoHS compliant.
Lattice Semiconductor ispLSI1032E-125LJ technical specifications.
| Package/Case | PLCC |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI1032E-125LJ to view detailed technical specifications.
No datasheet is available for this part.