Programmable Logic Device (PLD) featuring 128 macrocells and 32 logic elements within 32 logic blocks. This CMOS device operates at a maximum frequency of 167MHz with a propagation delay of 10ns. It supports a supply voltage range of 4.75V to 5.25V and is designed for surface mounting in a TQFP package. With 64 programmable I/Os and 6000 gates, this RoHS compliant component is suitable for general applications.
Lattice Semiconductor ISPLSI1032E-125LTN technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-125LTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.