CMOS EE PLD with 128 macrocells and 32 logic elements, offering a 7.5ns propagation delay and 17.5ns turn-on delay. Features 64 programmable I/Os and 6000 gates, operating at a maximum frequency of 100MHz. This surface mount component is housed in an 84-pin PLCC package, with an operating supply voltage range of 4.75V to 5.25V and a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Lattice Semiconductor ISPLSI1032E-70LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-70LJN to view detailed technical specifications.
No datasheet is available for this part.