Complex Programmable Logic Device (CPLD) featuring 192 macrocells and 48 logic blocks. Offers 96 programmable I/Os with a propagation delay of 12.5ns and a maximum operating frequency of 100MHz. Operates from a 4.75V to 5.25V supply voltage range, with a typical operating voltage of 5V. Packaged in a 128-TQFP surface mount configuration, suitable for operation between 0°C and 70°C.
Lattice Semiconductor ISPLSI1048E-100LT technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macro Cells | 192 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Speed Grade | 100 |
| Supply Current | 175mA |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E-100LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.