The ispLSI 1000E complex programmable logic device features 48 logic blocks, 96 I/Os, and 192 macrocells. It operates at a maximum frequency of 50MHz and has a supply current of 175mA. The device is packaged in a PQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI1048E-50LQN technical specifications.
| Package/Case | PQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E-50LQN to view detailed technical specifications.
No datasheet is available for this part.