Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 32 programmable I/Os. This surface mount component offers 8 logic blocks (LABs) and 8 logic elements, with a propagation delay of 13ns. Operating from a 4.75V to 5.25V supply, it supports a maximum frequency of 125MHz. The device is lead-free, RoHS compliant, and housed in a 44-pin PLCC package.
Lattice Semiconductor ISPLSI2032A-110LJN44 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-110LJN44 to view detailed technical specifications.
No datasheet is available for this part.