High-performance Complex Programmable Logic Device (CPLD) featuring 1000 gates and 32 macrocells. Operates at a maximum frequency of 200MHz with a propagation delay of 7.5ns. Designed for surface mounting in a 44-pin PLCC package, this EEPROM-based device supports a 5V operating supply voltage (4.75V to 5.25V). Offers 32 programmable I/Os and is RoHS compliant.
Lattice Semiconductor ISPLSI2032A-180LJN44 technical specifications.
| Package/Case | PLCC |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 60mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-180LJN44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.