Complex Programmable Logic Device (CPLD) with 1000 gates and 32 macrocells, operating at up to 200MHz. Features 32 programmable I/Os, 8 logic blocks, and 8 logic elements. Utilizes 0.35um technology and a 5V operating supply voltage (4.75V to 5.25V). Packaged in a 44-pin TQFP for surface mounting, with a propagation delay of 7.5ns. RoHS compliant.
Lattice Semiconductor ISPLSI2032A-180LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 60mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-180LTN44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.