Complex Programmable Logic Device (CPLD) with 1000 gates and 32 macrocells. Features 32 programmable I/Os and operates at a maximum frequency of 200MHz. Utilizes 0.35um technology and supports a 5V operating supply voltage. Packaged in a 48-pin TQFP for surface mounting, this lead-free and RoHS compliant component offers a propagation delay of 7.5ns.
Lattice Semiconductor ISPLSI2032A-180LTN48 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 60mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-180LTN48 to view detailed technical specifications.
No datasheet is available for this part.