Complex Programmable Logic Device (CPLD) featuring 1000 gates and 32 macrocells. This surface-mount component operates at up to 83MHz with a propagation delay of 18.5ns. It supports a 5V operating supply voltage and offers 32 programmable I/Os. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 44-pin TQFP.
Lattice Semiconductor ISPLSI2032A-80LTN44I technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032A-80LTN44I to view detailed technical specifications.
No datasheet is available for this part.