Lattice Semiconductor ISPLSI2032E-110LJN44 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032E-110LJN44 to view detailed technical specifications.
No datasheet is available for this part.