Lattice Semiconductor ISPLSI2032VE135LB49 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Gates | 1000 |
| Number of I/Os | 28 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2080 |
| Packaging | Rail/Tube |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE135LB49 to view detailed technical specifications.
No datasheet is available for this part.