Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 16 logic blocks. Offers 28 programmable I/Os and 64 total I/Os, operating at a maximum frequency of 100MHz. This surface mount component utilizes EEPROM memory and has a propagation delay of 13ns. Designed for a supply voltage range of 4.75V to 5.25V, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2064E-100LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 100mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064E-100LT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.