This EE PLD offers a 13ns propagation delay and 100MHz maximum frequency. Featuring 64 macrocells and 16 logic elements within 16 LABs, it provides 32 I/Os with 28 programmable options. Operating from 3V to 3.6V with a typical 3.3V supply, this CMOS device is surface mountable in a TQFP package. It boasts 2000 gates and is RoHS compliant.
Lattice Semiconductor ISPLSI2064VE-100LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-100LTN44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.