The ISPLSI2096-125LT is a commercial temperature FPGA from Lattice Semiconductor with a maximum operating temperature of 70 degrees Celsius. It features 128 terminals in a quad terminal position and a JEDEC package code of S-PQFP-G128. The device operates on a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It can handle a clock frequency of up to 100 MHz and has 96 I/O lines.
Lattice Semiconductor ISPLSI2096-125LT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096-125LT to view detailed technical specifications.
No datasheet is available for this part.