The ISPLSI2096-80LT is a commercial temperature microcontroller from Lattice Semiconductor with 128 terminals in a TQFP-128 package. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device can handle clock frequencies up to 57 MHz and features 96 I/O lines. It is available in a 14x14mm package with a quad terminal position.
Lattice Semiconductor ISPLSI2096-80LT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 57 |
| Number of I/O Lines | 96 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096-80LT to view detailed technical specifications.
No datasheet is available for this part.