High-performance EE PLD featuring 96 macrocells and 24 logic elements. This CMOS device operates at a maximum frequency of 100MHz with a propagation delay of 10ns. Designed for surface mounting in a TQFP package, it supports a supply voltage range of 4.75V to 5.25V and operates between 0°C and 70°C. Includes 96 programmable I/Os and 28 general-purpose I/Os.
Lattice Semiconductor ISPLSI2096E-100LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 130mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096E-100LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.