CMOS EE PLD with 96 macrocells and 24 logic elements, offering 4000 gates and 28 programmable I/Os. Features a 13ns propagation delay and operates at a maximum frequency of 100MHz. This surface mount component is housed in a TQFP package, supports a voltage range of 3V to 3.6V, and operates within a commercial temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2096VE-100LTN128 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 125mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096VE-100LTN128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.