Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 6,000 gates. Operates at a maximum frequency of 83MHz with a propagation delay of 18.5ns. Supports a supply voltage range of 4.75V to 5.25V and is designed for surface mount installation in a 160-pin PQFP package. Offers 128 programmable I/Os and operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2128A-80LQ160 technical specifications.
| Package/Case | PQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 128 |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 325mA |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128A-80LQ160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.