Programmable Logic Device (PLD) featuring 128 macrocells and 32 logic elements. This CMOS device operates at a maximum frequency of 100MHz with a propagation delay of 10ns. It offers 64 I/Os, including 28 programmable I/Os, and is housed in a TQFP surface mount package. Operating voltage ranges from 3V to 3.6V, with a typical supply current of 195mA.
Lattice Semiconductor ISPLSI2128VE-100LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-100LT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.