CMOS EE PLD featuring 128 macrocells and 32 logic elements. Offers 64 I/Os with 28 programmable I/Os, operating at a maximum frequency of 180MHz. This surface mount component supports a supply voltage range of 3V to 3.6V and has a propagation delay of 5ns. Designed for a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2128VE-180LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-180LT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.