Complex Programmable Logic Device (CPLD) featuring 6,000 gates and 128 macrocells. Operates at a maximum frequency of 250MHz with a propagation delay of 4ns. Supports a wide operating supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V. This surface-mount device is housed in a 160-pin PQFP package and offers 28 programmable I/Os.
Lattice Semiconductor ISPLSI2128VE-250LQ160 technical specifications.
| Package/Case | PQFP |
| Frequency | 277MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| Turn-On Delay Time | 4ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-250LQ160 to view detailed technical specifications.
No datasheet is available for this part.