Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 6000 gates. Offers 64 I/Os with 28 programmable I/Os, operating at a maximum frequency of 250MHz with a 4ns propagation delay. This surface-mount device is housed in a 100-TQFP package, supporting a 3V to 3.6V supply voltage range. Designed for operation between 0°C and 70°C, it utilizes EEPROM memory technology.
Lattice Semiconductor ISPLSI2128VE-250LTN100 technical specifications.
| Package/Case | TQFP |
| Frequency | 277MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macro Cells | 128 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-250LTN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.