Lattice Semiconductor ISPLSI3256E100LQ technical specifications.
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Number of Gates | 11000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Supply Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI3256E100LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.