Lattice Semiconductor ISPLSI5128VE-100LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 32 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VE |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5128VE-100LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.