Lattice Semiconductor ISPLSI5128VE-180LTN128 technical specifications.
| Package/Case | TQFP |
| Frequency | 227MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5128VE-180LTN128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.