This microcontroller features 288 I/O lines and operates at a maximum clock frequency of 45 MHz. It has a supply voltage range of 3 to 3.6 volts and is designed for industrial temperature operation, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a BGA package with a width and length of 35 millimeters.
Lattice Semiconductor ISPLSI5384VA-70LB388I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 388 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B388 |
| Width | 35 |
| Length | 35 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 45 |
| Number of I/O Lines | 288 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI5384VA-70LB388I to view detailed technical specifications.
No datasheet is available for this part.