High-performance 512-macrocell EE PLD, featuring 24,000 gates and 288 I/Os. Operates with a 3V to 3.6V supply voltage, offering a maximum frequency of 110MHz and a propagation delay of 10ns. This surface-mount device is housed in a BGA package, suitable for operation between 0°C and 70°C.
Lattice Semiconductor ISPLSI5512VA-110LB388 technical specifications.
| Package/Case | BGA |
| Frequency | 143MHz |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 288 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 512 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ispLSI® 5000VA |
| Speed Grade | 110 |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI5512VA-110LB388 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.