PLL Based Clock Driver, 5500 Series, 10 True Output(s), 0 Inverted Output(s), PQFP48, LEAD FREE, TQFP-48
Lattice Semiconductor ISPPAC-CLK5510V-01TN48I technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Max Frequency | 320MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | ispClock™ |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5510V-01TN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.