Lattice Semiconductor ISPPAC-CLK5520V-01T100C technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispClock™ |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5520V-01T100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.