Lattice Semiconductor ISPPAC-CLK5610V-01T48C technical specifications.
| Package/Case | TQFP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 320MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ispClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-CLK5610V-01T48C to view detailed technical specifications.
No datasheet is available for this part.