Lattice Semiconductor ISPPAC-POWR1014-01TN48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 20mA |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014-01TN48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.