The ISPPAC-POWR1014A-01T48I is a surface mount supervisory circuit from Lattice Semiconductor. It monitors up to 10 voltages and operates within a temperature range of -40°C to 85°C. The device has a maximum supply voltage of 3.96V and a minimum supply voltage of 2.8V. It consumes 20mA of operating current and is available in a TQFP package with a quantity of 250 per tray.
Lattice Semiconductor ISPPAC-POWR1014A-01T48I technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 20mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispPAC® |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014A-01T48I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.