General Power Management IC featuring 10 monitored voltages and 24 macrocells. This CMOS device operates at up to 25MHz with a supply voltage range of 2.8V to 3.96V and a maximum supply current of 20mA. Packaged in a 48-pin TQFP (7mm x 7mm x 1.4mm) for surface mounting, it offers lead-free and RoHS compliance, with an operating temperature range of -40°C to 85°C.
Lattice Semiconductor ISPPAC-POWR1014A-01TN48I technical specifications.
| Package/Case | TQFP |
| Frequency | 25MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.96V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Macrocells | 24 |
| Number of Voltages Monitored | 10 |
| Operating Supply Current | 20mA |
| Package Quantity | 1250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispPAC® |
| Termination | SMD/SMT |
| Watchdog Timer | No |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPPAC-POWR1014A-01TN48I to view detailed technical specifications.
No datasheet is available for this part.